Analog DevicesADP3050ARZ-5-REEL7

Conv DC-DC 3.6V to 30V Step Down Single-Out 5V 8-Pin SOIC N T/R

Adjust the voltage level of your devices with this step down ADP3050ARZ-5-REEL7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2.1 A. Using the part will provide the power your application needs by requiring a voltage only of 3.6 V and not exceeding a voltage of 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.5%/A and line regulation of 0.005%/V(Typ). It has a switching frequency of 240 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    10 semaines
    • Price: