Analog DevicesADRF6516ACPZ-R7RF Amplifiers
RF Amp Dual VGA 31MHz 3.45V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.83 |
Largeur du paquet | 5 |
Longueur du paquet | 5 |
Carte électronique changée | 32 |
Nom de lemballage standard | CSP |
Conditionnement du fournisseur | LFCSP EP |
32 | |
Forme de sonde | No Lead |
Check out the ADRF6516ACPZ-R7 OP amp circuits from Analog Devices when you design your next integrated circuit. Get the most out of your signals with this ADRF6516ACPZ-R7 preamplifier from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |