RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) mm |
Largeur du paquet | 3.1(Max) mm |
Longueur du paquet | 3.1(Max) mm |
Carte électronique changée | 10 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | VSSOP |
Décompte de broches | 10 |
Forme de sonde | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS1113IDGSR ADC from Texas Instruments. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.