RoHS Not Applicable | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS1015 | |
ADC | |
12 | |
Win 7|Win XP | |
ADCPro Installer | |
Serial | |
3.3/5 | |
No | |
No |
Description du kit de développement
The ADS1115EVM is an evaluation module built to the TI Modular EVM System specification. It can be connected to any modular EVM system interface card. The ADS1115EVM is available as a stand-alone printed circuit board (PCB) or as part of the ADS1115EVM-PDK, which includes an MMB3 motherboard and software. As a stand alone PCB, the ADS1115EVM is useful for prototyping designs and firmware
Fonctionnalités du kit de développement
-Contains all support circuitry needed for the ADS1015/ADS1115
-Two ADS1015/ADS1115 devices onboard to demonstrate I2C bus functionality
-+3.3, +5V, or external power supply options for ADC
-Compatible with the TI Modular EVM SystemComplément d'information sur le kit de développement
http://www.ti.com/lit/ds/symlink/ads1115.pdf