Texas InstrumentsADS5294IPFPADC
8-Channel Octal ADC Pipelined 80Msps 14-bit Serial 80-Pin HTQFP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 12.2(Max) |
Longueur du paquet | 12.2(Max) |
Carte électronique changée | 80 |
Nom de lemballage standard | QFP |
Conditionnement du fournisseur | HTQFP EP |
80 | |
Forme de sonde | Gull-wing |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS5294IPFP ADC to handle that with ease. This device is based on Pipelined architecture. This device's digital interface is serial|lvds. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |