Analog DevicesADSP-21061LASZ-176DSP
DSP Floating-Point 32bit 44MHz 50MIPS 240-Pin MQFP Tray
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 3.4 |
Largeur du paquet | 32 |
Longueur du paquet | 32 |
Carte électronique changée | 240 |
Nom de lemballage standard | QFP |
Conditionnement du fournisseur | MQFP |
240 | |
Forme de sonde | Gull-wing |
Never worry about signal distortion with this ADSP-21061LASZ-176 digital signal processor manufactured by Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 44 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V.
EDA / CAD Models |