Analog DevicesADSP-2188NKSTZ-320DSP
DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.45(Max) mm |
Largeur du paquet | 14 mm |
Longueur du paquet | 14 mm |
Carte électronique changée | 100 |
Nom de lemballage standard | QFP |
Conditionnement du fournisseur | LQFP |
100 | |
Forme de sonde | Gull-wing |
Never worry about improper data with this ADSP-2188NKSTZ-320 digital signal processor manufactured by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 80 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89|3.6 V. It has romless program memory.
EDA / CAD Models |