Analog DevicesADUCM330WDCPZMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 96KB Flash 5V/9V/12V/15V Automotive AEC-Q100 Medical 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Installation | Surface Mount |
Hauteur du paquet | 0.93 |
Largeur du paquet | 6 |
Longueur du paquet | 6 |
Carte électronique changée | 32 |
Nom de lemballage standard | CSP |
Conditionnement du fournisseur | LFCSP EP |
32 | |
Forme de sonde | No Lead |
Easily reduce the component count, cost and complexity of your power management system by implementing this ADUCM330WDCPZ specialized power IC from Analog Devices. The item will be shipped in tray orientation. This USB PWM controller has an operating temperature range of -40 °C to 115 °C.
EDA / CAD Models |