Artesyn Embedded PowerAEE01B18-LSConvertisseur CC en CC et module de régulateur de commutation
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down|Step Up | |
Isolated | |
1 | |
9 | |
36 | |
12 | |
1.25 | |
15 | |
1500VDC | |
DC/DC | |
300 | |
Yes | |
1% | |
0.5% | |
84 | |
-40 | |
71 | |
Fixed | |
Installation | Through Hole |
Hauteur du paquet | 11.3 |
Largeur du paquet | 25.4 |
Longueur du paquet | 50.8 |
Carte électronique changée | 4 |
4 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down AEE01B18-LS DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.