Diodes IncorporatedAH1802-FY4G-7Capteur d’effet hall
Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin DFN T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
10 | |
8 | |
40 | |
2.5 | |
3.3|5 | |
5.5 | |
16 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.35(Max) |
Largeur du paquet | 1.6(Max) |
Longueur du paquet | 2.1(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | DFN |
Conditionnement du fournisseur | DFN |
3 | |
Forme de sonde | No Lead |
Use this AH1802-FY4G-7 Hall effect sensor from Diodes Zetex for proximity switching, positioning, speed detection, and current sensing applications. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.