Diodes IncorporatedAH2984-YG-13Fan Controllers
Single Phase Hall Effect Latch Smart Fan Motor Controller
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5 |
Largeur du paquet | 2.5 |
Longueur du paquet | 4.5 |
Carte électronique changée | 5 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-89 |
6 | |
Forme de sonde | Flat |
With this 2-phase brushless fan AH2984-YG-13 stepper motor driver by Diodes Zetex, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 15 V.