Les plus consultées
Assmann WSW components, IncAKSNT/G BLACKCavalier et shunt de raccordement
Conn Jumper F 2 POS 2.54mm ST
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
3 | |
5 | |
2.54 | |
4.5 |
Optimize any design by easily being able to put components in parallel or shorting them by implementing this AKSNT/G BLACK connector from Assmann WSW Components. This F connector has 2 contacts that are plated with gold. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. This product is 5 mm long, 4.5 mm tall and 2.54 mm deep.