50% Off
VishayALSR05R1000FE12Résistance simple fixée par alésage
Res Wirewound 0.1 Ohm 1% 5W Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
100m | |
1% | |
5 | |
Wirewound | |
-65 | |
250 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
7.92 | |
22.23 | |
3.2 | |
0.81 | |
38.1 | |
Through Hole |
EDA / CAD Models |