United Chemi ConAPSC6R3ELL471MH08SCondensateur en polymère d'aluminium

Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.008 Ohm 5.7A 15000h 105°C Bulk

Look no further than the APSC6R3ELL471MH08S conductive polymer aluminum solid capacitor from United Chemi-con, ideal for use in supporting changes in the load of an integrated circuit. Users like its long lead wire form. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This part has a lead diameter of 0.6 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 8 mm tall with a diameter of 8 mm. This product's terminal pitch is 3.5 mm. Its leakage current is 592.2@2Min μA. It has a tolerance of 20%. The APSC6R3ELL471MH08S conductive polymer aluminum solid capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.9187
    1. 1000+$0.9187
    2. 2000+$0.8338