United Chemi ConAPXE6R3ARA821MJ80GCondensateur en polymère d'aluminium
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 7.7mm) SMD 0.014 Ohm 4.3A 15000h 105°C T/R
Compliant | |
3A999c. | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The APXE6R3ARA821MJ80G conductive polymer aluminum solid capacitor, developed by United Chemi-con, can easily handle changes to the input load of a circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 1030@2Min μA.