Artesyn Embedded PowerASA01F36-LConvertisseur CC en CC et module de régulateur de commutation

Module DC-DC 1-OUT 3.3V 1.2A 3.96W 8-Pin DIP Module

Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down ASA01F36-L DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Ships from:
    États Unis
    Date Code:
    1315+
    Manufacturer Lead Time:
    20 semaines
    Country Of origin:
    Chine
    • Price: