C&KASKHC2A04ACInterrupteur snap

Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1118.55VA 1.11N Screw Mount Quick Connect Bulk

Look no further for a switch to quickly open or close your circuit and use the ASKHC2A04AC snap-action switch from C&K Components. This device has a maximum current rating of 15 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The ASKHC2A04AC snap action switch has a quick connect termination style. This product is 87.17 mm long, 31.54 mm tall and 16.3 mm deep. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

12 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.91Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      1850+
      Manufacturer Lead Time:
      24 semaines
      Country Of origin:
      Chine
      • In Stock: 12 pièces
      • Price: $0.9101