50% Off
TDKB32520C6153JCondensateur à film
Cap Film 0.015uF 400V PET 5%( 10 X 3 X 8mm) Radial Stacked 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This B32520C6153J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. The B32520C6153J part has a radial termination style. Its capacitance value is 0.015uF. This product is 10(Max) mm long, 8(Max) mm tall and 3(Max) mm deep. It has a tolerance of 5%.