Reduced Price
TDKB32521C3154JCondensateur à film
Cap Film 0.15uF 250V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
This B32521C3154J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The B32521C3154J part has a radial termination style. Its capacitance value is 0.15uF. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep.