TDKB32524Q3225KCondensateur à film

Cap Film 2.2uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125°C Automotive AEC-Q200 Bulk

This B32524Q3225K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 31.5(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. The B32524Q3225K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

199 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.77Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2338+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Inde
      • In Stock: 199 pièces
      • Price: $0.774