TDKB32529C1473K289Condensateur à film

Cap Film 0.047uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo

This B32529C1473K289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. The B32529C1473K289 part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.047uF.

9 600 pièces: Livraison en 2 jours

    Total$197.12Price for 3200

    • (3200)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2441+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Brésil
      • In Stock: 9 600 pièces
      • Price: $0.0616