Les plus vendues
TDKB32560J6473K000Condensateur à film
Cap Film 0.047uF 400V PET 10% (9 X 3.2 X 6.5mm) Radial Stacked 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This B32560J6473K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.047uF. This product is 9(Max) mm long, 6.5(Max) mm tall and 3.2(Max) mm deep. It has a tolerance of 10%. The B32560J6473K000 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm.