Reduced Price
TDKB32621A4333JCondensateur à film
Cap Film 0.033uF 400V PP 5% (13 X 5 X 11mm) Radial Stacked 10mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this pulse B32621A4333J plastic film capacitor from EPCOS will do just that! It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.033uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The B32621A4333J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.