Reduced Price
TDKB32653A104K189Condensateur à film
Cap Film 0.1uF 1000V PP 10%( 26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Automotive T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this B32653A104K189 plastic film capacitor from EPCOS will do just that! It can withstand a voltage of 1000 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.1uF. It has a tolerance of 10%. The B32653A104K189 polypropylene film capacitor has a radial termination style.