Reduced Price

TDKB32654A1104JCondensateur à film

Cap Film 0.1uF 1600V PP 5%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110°C Bulk Automotive AEC-Q200

This B32654A1104J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|500VAC. This part has a maximum operating temperature of 100 °C. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 14(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 5%. The B32654A1104J part has a radial termination style. Its capacitance value is 0.1uF.

No Stock Available

Quantity Increments of 1 Minimum 1040
  • Manufacturer Lead Time:
    6 semaines
    • Price: $1.5245
    1. 1+$1.5245
    2. 5200+$1.2606