TDKB57321V2473J60Thermistances
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
>= -3.5 | |
4.4%/K | |
4 | |
< 5 | |
3980 | |
3850 to 4100 | |
-55 | |
125 | |
47000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
180m | |
Temperature Compensation|Temperature Measurement | |
Tape and Reel | |
1.6 | |
0.8 | |
0.9(Max) | |
Solder Pad | |
Surface Mount |
Say goodbye to inaccurate temperature measurements with this B57321V2473J60 thermistor by EPCOS. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.