Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
0 | |
40 | |
30VDC | |
100 | |
50 to 300 | |
Thermal Protection of Winding In Electric Motor|Limit Temperature Monitoring | |
N/A | |
513 | |
Bulk | |
3(Max) | |
N/R | |
N/R | |
10 | |
Wire | |
Through Hole |
A cheap and effective way to measure temperature, this B59100M1090A70 thermistor from EPCOS belongs in your design. This part has a temperature range of 0 °C to 40 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm tall with a diameter of 3(Max) mm.