TDKB59975C0120A070Thermistances
Thermistor PTC 1.8 Ohm 25% 2-Pin Radial Strip Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Yes |
PPAP | Unknown |
PTC | |
2 | |
-40 | |
125 | |
30VAC|30VDC | |
1.8 | |
< 7 | |
±25 | |
±25 to ±30 | |
Over Current Protection|Short Circuit Protection | |
5 | |
12.5(Max) | |
Strip | |
9(Max) | |
3.5(Max) | |
Radial | |
Through Hole |
This B59975C0120A070 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.