JST ManufacturingB5B-EH-A(LF)(SN)Embases de raccordement et réceptacles PCB

Conn Shrouded Header (3 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Box

Easily mount this shrouded B5B-EH-A (LF)(SN) header connector from JST Corporation onto your PCB project to support a variety of physical configuration options. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 2.5 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 15 mm long, 6 mm tall and 3.8 mm deep. B5B-EH-A (LF)(SN) is housed in white nylon 6/6.

38 294 pièces: Livraison en 2 jours

    Total$0.23Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2309+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Malaisie
      • In Stock: 38 294 pièces
      • Price: $0.2299