TDKB72205S0110K101Varistance

Var MOV 11VAC/14VDC 100A 18V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this B72205S0110K101 MOV from EPCOS, it will change depending on voltages. Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 36 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 8.5 mm tall and 3.3 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 11 VAC and the maximum DC voltage rating is 14 VDC. This varistor has a voltage of 18 V. Its capacitance value is 0.00175uF. This device utilizes metal oxide technology.

Import TariffMay apply to this part

28 000 pièces: Livraison en 2 jours

    Total$147.50Price for 1000

    • (1000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2317+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 28 000 pièces
      • Price: $0.1475