TDKB72240B251K1Varistance

Var MOV 250VAC/320VDC 40000A 390V Bolt-Down Box

Are you looking for a nonlinear resistor? This B72240B251K1 MOV from EPCOS will exceed your needs! This part has a pitch of 24 mm. Its maximum surge current is 40000 A. This device's clamping current is 300 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This varistor has a voltage of 390 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This device utilizes metal oxide technology. Its capacitance value is 0.0029uF. This product is 60 mm long, 55 mm tall and 14 mm deep. Its tolerance voltage is 10%.

Import TariffMay apply to this part

279 pièces: Prêt à être expédié dès aujourd'hui

    Total$17.74Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2204+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 279 pièces
      • Price: $17.74