TDKB72650M0271K072Varistance

Var MLV 275VAC/350VDC 400A 430V 3225 SMD J-Lead T/R

This B72650M0271K072 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with multilayer technology. Its capacitance value is 50pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 8 mm long, 4.5 mm tall and 6.3 mm deep. This varistor has a voltage of 430 V. Its tolerance voltage is 10%.

364 000 pièces: Livraison en 2 jours

    Total$380.60Price for 1000

    • (1000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2445+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 364 000 pièces
      • Price: $0.3806