TDKB82422A1103J100Inducteur à montage en surface
Inductor RF Molded Wirewound 10uH 5% 1MHz 27Q-Factor Ferrite 0.18A 1.6Ohm DCR 1210 Automotive T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
RF | |
Wirewound | |
Molded | |
Ferrite | |
10u | |
5% | |
1M | |
0.18 | |
0.18 | |
1.6 | |
27 | |
2.52M | |
25M | |
2 | |
1210 | |
-55 | |
145 | |
Tape and Reel | |
Surface Mount | |
3.5 | |
2.8 | |
2.1 |
This chip B82422A1103J100 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M Hz. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 1.6 Ohm. This device is made with wirewound technology. It has a tolerance of 5%.