TDK B82422A1103K100 Inducteur à montage en surface
Inductor RF Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 0.18A 1.6Ohm DCR 1210 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Wirewound | |
Molded | |
Ferrite | |
10u | |
10% | |
1M | |
0.18 | |
0.18 | |
1.6 | |
27 | |
2.52M | |
25M | |
2 | |
1210 | |
Tape and Reel | |
N/R | |
Surface Mount | |
3.5 | |
2.8 | |
2.1 |
This chip B82422A1103K100 surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 145 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 10u H. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M Hz. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 1.6 Ohm.
