TDKB84144A0050R120Power Line Filters
Power Line Filter EMC 50Hz/60Hz 50A 520VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84144-A0050-R120 power line filter from EPCOS is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 50. The B84144-A0050-R120 power line filter has a terminal block termination style. This product is 90 mm long, 60 mm tall and 272 mm deep.