TDKB88069X2090S102Tubes de décharge de gaz
Gas Discharge Tubes 1200VDC 10kADC 10AAC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
±20% | |
1800 | |
1900 | |
1200 | |
10 | |
10 | |
10 | |
1 | |
2 | |
Axial | |
N/R | |
2 | |
Tape | |
1 | |
7.9 | |
8 | |
8 | |
No | |
Through Hole |
Help protect from internal surges from switching which this 2-electrode surge B88069X2090S102 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.9 mm long with a diameter of 8 mm.