TDKB88069X2190T502Tubes de décharge de gaz
Gas Discharge Tubes 2500VDC 10kADC 10AAC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
3800 | |
3900 | |
2500 | |
10 | |
10 | |
10 | |
1 | |
2 | |
Axial | |
N/R | |
2 | |
-40 | |
125 | |
Tape and Reel | |
1 | |
7.9 | |
8 | |
8 | |
2 | |
No | |
Through Hole |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode B88069X2190T502 surge arrestor from EPCOS. Its maximum surge current is 2.5 kA. This part has an operating temperature range of -40 °C to 90 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.9 mm long with a diameter of 8 mm.