TDKB88069X2500S102Tubes de décharge de gaz

Gas Discharge Tubes 2500VDC 2kADC 1pF Axial Thru-Hole

Protect your power transmission line or distribution system with this 2-electrode surge B88069X2500S102 surge arrestor manufactured from EPCOS. Its maximum surge current is 5 kA. This part has an operating temperature range of -40 °C to 90 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6 mm long with a diameter of 5.5 mm.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    11 semaines
    • Price: $0.7577
    1. 1+$0.7577
    2. 5000+$0.7062