TDKB88069X4131S102Tubes de décharge de gaz
Gas Discharge Tubes 270VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
Ideal for internal and external surge protection this 2-electrode surge B88069X4131S102 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 6 mm long with a diameter of 8 mm.