TDKB88069X4651S102Tubes de décharge de gaz
Gas Discharge Tubes 1000VDC 2AAC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode B88069X4651S102 surge arrestor from EPCOS. Its maximum surge current is 2.5 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 6 mm long with a diameter of 5.5 mm.