TDKB88069X4890C103Tubes de décharge de gaz
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Protect your power transmission line or distribution system with this 2-electrode surge B88069X4890C103 surge arrestor manufactured from EPCOS. Its maximum surge current is 12 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 6.05 mm long with a diameter of 8 mm.