TDKB88069X6350T602Tubes de décharge de gaz
Gas Discharge Tubes 75VDC 20kADC 20AAC 1.5pF Solder Pad SMD
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
For industrial uses, protect your distribution system from lighting storms with this 2-electrode surge B88069X6350T602 surge arrestor from EPCOS. Its maximum surge current is 25 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 6.05 mm long, 8.3 mm tall and 8.3 mm deep with a diameter of 9.3 mm.