TDKB88069X6680T902Tubes de décharge de gaz
Gas Discharge Tubes 230VDC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Ideal for internal and external surge protection this 3-electrode B88069X6680T902 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.6 mm long with a diameter of 5 mm.