TDKB88069X9731T303Tubes de décharge de gaz
Gas Discharge Tubes 200VDC 0.3pF Solder Pad SMD
Compliant | |
EAR99 | |
Obsolete | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
Protect your power transmission line or distribution system with this 2-electrode B88069X9731T303 surge arrestor manufactured from EPCOS. This part has an operating temperature range of -40 °C to 90 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.