TDKB88069X9800B502Tubes de décharge de gaz
Gas Discharge Tubes 230VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
Protect your power transmission line or distribution system with this 3-electrode B88069X9800B502 surge arrestor manufactured from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 12.2 mm long and 7.7 mm tall with a diameter of 6 mm.