NXP SemiconductorsBAP64-05W,115PIN
PIN Diode Attenuator/Switch 100V 100mA Automotive AEC-Q101 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) mm |
Largeur du paquet | 1.35(Max) mm |
Longueur du paquet | 2.2(Max) mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SC-70 |
3 | |
Forme de sonde | Gull-wing |
If you're product needs a password input, use an attenuator and switch BAP64-05W,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 240 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration.