Infineon Technologies AGBAR141E6327HTSA1PIN
PIN Diode Attenuator/Switch 100V 140mA Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Attenuator|Switch | |
Dual Series | |
100 | |
140 | |
1.25@100mA | |
12@10mA | |
4200@0.01mA | |
0.5@50V | |
250 | |
1 | |
HF | |
-55 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.3 |
Longueur du paquet | 2.9 |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
If you need to have a user inputted password for your system, use an attenuator and switch BAR141E6327HTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual series configuration.