Infineon Technologies AGBAS7007E6327HTSA1Rectifiers
Diode Schottky Si 0.07A 4-Pin SOT-143 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.1@50V | |
Dual Parallel | |
Tension inverse CC maximale (V) | Si |
-55 | |
150 | |
70 | |
0.07 | |
1@0.015A | |
125 | |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.3 |
Longueur du paquet | 2.9 |
Carte électronique changée | 4 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-143 |
4 | |
Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS7007E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. It is made in a dual parallel configuration.