STMicroelectronicsBAT46JFILMRectifiers

Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-323 T/R

Converting from AC to DC is simple when using a small signal Schottky diode BAT46JFILM rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Total en stock: 66 000 pièces

Quantity Increments of 3000 Minimum 12000
  • Ships from:
    États Unis
    Date Code:
    2341+
    Manufacturer Lead Time:
    25 semaines
    Country Of origin:
    Chine
    • Price: