Diodes IncorporatedBAT54ST-7-FRectifiers

Diode Schottky 30V 0.2A 3-Pin SOT-523 T/R

Switch from an AC voltage to a DC voltage using a Schottky diode BAT54ST-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a dual series configuration.

Import TariffMay apply to this part

Total en stock: 153 000 pièces

Regional Inventory: 18 000

    Total$150.90Price for 3000

    18 000 en stock: Prêt à être expédié le lendemain

    • (3000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2333+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 18 000 pièces
      • Price: $0.0503
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 135 000 pièces
      • Price: $0.0572